
The PS2561L1-1-V-D-A optocoupler from CEL features a maximum operating temperature range of -55°C to 100°C and a maximum output voltage of 80V. It has a maximum output current of 50mA per channel and is available in a DIP package with a quantity of 100 per bulk packaging. The device is suitable for general-purpose applications and is designed to operate with a DC input type.
CEL PS2561L1-1-V-D-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561L1-1-V-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
