The CEL PS2561L2-1 is a single-channel optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a maximum output voltage of 80V and a maximum power dissipation of 150mW. The device is packaged in a surface mount package and has a minimum operating temperature of -55°C. It also provides isolation voltage of 5kV.
Sign in to ask questions about the CEL PS2561L2-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2561L2-1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2561L2-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.