
The CEL PS2561L2-1-E3-A is a general purpose optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It operates within a temperature range of -55°C to 100°C and features 5kV isolation voltage. This optocoupler is available in a surface mount package with a packaging quantity of 1000 units per reel.
Sign in to ask questions about the CEL PS2561L2-1-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2561L2-1-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561L2-1-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
