The CEL PS2561L2-1-V-E3-W-A is a surface mount optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It has a collector-emitter saturation voltage of 300mV and a maximum power dissipation of 150mW. The device is packaged in a tape and reel format with 1000 units per package. It is designed for use in general applications and is part of the NEPOC series.
CEL PS2561L2-1-V-E3-W-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.