The PS2562-1 is a single NPN transistor with a collector emitter saturation voltage of 1V and a maximum collector current of 200mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. The device is available in a packaging quantity of 100, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
CEL PS2562-1 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.