The CEL PS2562L1-1-K-A is a general purpose optocoupler with a maximum operating temperature range of -55 to 100°C. It features a DIP package and a maximum output voltage of 40V. The device is designed for DC input and has a maximum output current of 200mA per channel. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |