The CEL PS2562L2-1-K-A is a single channel DC optocoupler with a maximum output voltage of 40V and a maximum collector-emitter voltage of 1V. It operates over a temperature range of -55°C to 100°C and is packaged in a surface mount SMD/SMT package. The device is available in a rail or tube packaging format and is part of the NEPOC series. The optocoupler is designed for use in general applications and is compliant with no specific standards are mentioned.
CEL PS2562L2-1-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2562L2-1-K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.