
The CEL PS2565-1 is a general purpose optocoupler with a DIP package, capable of handling up to 50mA of collector current and 80V of output voltage. It operates within a temperature range of -55°C to 100°C and features an isolation voltage of 5kV. The device is available in a package quantity of 100, packaged in rail or tube form. The optocoupler is designed for use in applications where electrical isolation is required, and it is suitable for use in a variety of environments.
CEL PS2565-1 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2565-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
