The PS2565-2 is a dual channel AC input optocoupler from CEL, featuring a maximum collector current of 50mA and a maximum collector-emitter voltage of 80V. It has a maximum power dissipation of 120mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a DIP package and is available in quantities of 45, with a packaging option of rail/Tube. It has a high isolation voltage of 5kV, making it suitable for high-reliability applications.
CEL PS2565-2 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2565-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
