The CEL PS2565L-1-E3 is an AC input transistor with a collector emitter saturation voltage of 300mV. It can handle a maximum collector current of 50mA and a maximum power dissipation of 150mW. The transistor operates within a temperature range of -55°C to 100°C. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
CEL PS2565L-1-E3 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.