The PS2565L1-1-V-A is a general purpose optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It is available in a DIP package with a through hole mount and is packaged in a rail or tube. The device operates over a temperature range of -55°C to 100°C. The optocoupler is suitable for use in a variety of applications where electrical isolation is required.
CEL PS2565L1-1-V-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2565L1-1-V-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.