The PS2566-1 is a bipolar transistor with a collector emitter saturation voltage of 1V and a maximum collector current of 200mA. It operates within a temperature range of -55°C to 100°C and can dissipate up to 200mW of power. The transistor is packaged in quantities of 100 in rail or tube packaging. It is designed for AC input applications.
Checking distributor stock and pricing after the page loads.
CEL PS2566-1 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | AC |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.