CEL PS2566-2 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | AC |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2566-2 to view detailed technical specifications.
No datasheet is available for this part.