The CEL PS2566L-1-V-A is a general purpose optocoupler with a single channel, capable of handling a maximum collector current of 200mA and a maximum output voltage of 40V. It features a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 100°C. The device is designed for surface mount applications and has a high isolation voltage of 5kV, making it suitable for use in a variety of applications. The optocoupler is packaged in a quantity of 100 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
CEL PS2566L-1-V-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.