The PS2566L-2 is a dual channel optocoupler with a maximum collector current of 160mA and output voltage of 40V. It features 5kV isolation voltage and a maximum operating temperature of 100°C. The device is packaged in a surface mount package and is suitable for use in a variety of applications. The optocoupler is designed to operate over a temperature range of -55°C to 100°C.
CEL PS2566L-2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 160mA |
| Output Voltage | 40V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2566L-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
