Optoisolator 5KV 2CH Darl 8SMD
Checking distributor stock and pricing after the page loads.
CEL PS2566L-2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 160mA |
| Output Voltage | 40V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.