This general purpose optocoupler features a collector-emitter saturation voltage of 1V and a maximum collector current of 200mA. It operates within a temperature range of -55°C to 100°C and has a maximum output voltage of 40V. The device is packaged in a DIP package and is available in quantities of 100. It is designed for use in applications requiring high isolation voltage, with a maximum isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2566L1-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2566L1-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.