The CEL PS2566L1-1-V-A is a general purpose optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 200mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum output voltage of 40V. The device is packaged in a DIP package and is suitable for through-hole mounting. It has a high isolation voltage of 5kV and a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |