The CEL PS2581AL2-A is a single channel DC-DC converter with a maximum output voltage of 70V and an output current per channel of 30mA. It operates over a temperature range of -55°C to 100°C and is packaged in a surface mount SMD/SMT package. The converter is suitable for use in applications where a high level of isolation is required, such as in industrial control systems and medical equipment.
CEL PS2581AL2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2581AL2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.