The CEL PS2581L1 is a single channel BJT with a collector emitter saturation voltage of 300mV. It operates at a maximum collector current of 50mA and a maximum power dissipation of 700mW. The device is rated for operation between -55°C and 100°C. It is packaged in quantities of 100 in rail or tube packaging.
CEL PS2581L1 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.