The CEL PS2581L1-A is a general purpose optocoupler with a collector-emitter voltage of 300mV and an output voltage of 80V. It is designed for DC input and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is isolated with a voltage of 5kV and has a maximum output current of 50mA per channel. It is available in a DIP package and is mounted through a hole. The optocoupler is packaged in a rail or tube and is part of the NEPOC series.
Sign in to ask questions about the CEL PS2581L1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2581L1-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2581L1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.