The CEL PS2581L1-H-A is an optocoupler with a DC input type, isolated voltage of 5kV, and a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a DIP package and is lead-free. It is suitable for general use in optoelectronics and displays applications.
Sign in to ask questions about the CEL PS2581L1-H-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2581L1-H-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2581L1-H-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
