The CEL PS2581L2-A is a general-purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is isolated with a voltage rating of 5kV and is suitable for surface mount applications. The optocoupler is packaged in a rail or tube format and is part of the NEPOC series.
CEL PS2581L2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.