The CEL PS2581L2-W-A is a single-channel optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It is designed for surface mount applications and is packaged in a quantity of 100 per rail or tube. The optocoupler is suitable for use in DC input applications and operates within a range of temperatures. It is part of the NEPOC series from CEL.
CEL PS2581L2-W-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.