The CEL PS2701-1-F3-H-A is a general purpose optocoupler with a maximum collector-emitter voltage of 300mV and a maximum collector current of 80mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 150mW. The device is packaged in a surface mount package and is available in quantities of 3500 per reel. It is designed for use in DC input applications with an isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |