The PS2701-1-F3-L is a single channel BJT with a collector emitter saturation voltage of 300mV. It operates at a maximum collector current of 80mA and can withstand a maximum power dissipation of 150mW. The device is rated for operation between -55°C and 100°C. It is available in tape and reel packaging with a quantity of 3500 units per reel.
CEL PS2701-1-F3-L technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2701-1-F3-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.