
The CEL PS2701-1-F3-P-A is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum collector current of 80mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount package and is available in a tape and reel packaging configuration with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2701-1-F3-P-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2701-1-F3-P-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
