
The CEL PS2701-1-P-A is a general purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 40V and an output current per channel of 80mA. The device is packaged in a surface mount package and is lead free. It has a high isolation voltage of 3.75kV, making it suitable for high-reliability applications.
Sign in to ask questions about the CEL PS2701-1-P-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2701-1-P-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2701-1-P-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
