The CEL PS2701-1-V-F3-P-A is a single channel optocoupler with a collector-emitter saturation voltage of 300mV and a maximum collector current of 80mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount SMD/SMT package and is available in quantities of 3500 per reel. It has a maximum isolation voltage of 3.75kV and a maximum output voltage of 40V. The optocoupler is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |