
The CEL PS2701-1-V-F3-Y-A is a general optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 40V and an output current per channel of 80mA. The device is packaged in a surface mount package and is available in quantities of 3500 per reel. The optocoupler is suitable for use in a variety of applications, including those requiring DC input and a collector-emitter voltage of up to 300mV.
CEL PS2701-1-V-F3-Y-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2701-1-V-F3-Y-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
