
The CEL PS2701A-1-F3-A is a surface mount optocoupler with a maximum operating temperature of -55°C to 100°C. It has a maximum output voltage of 70V and an output current per channel of 30mA. The device is lead free and packaged in tape and reel quantities of 3500. The optocoupler is suitable for use in general applications.
CEL PS2701A-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 70V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
