The CEL PS2701A-1-M-A is a single channel optocoupler with a maximum collector-emitter voltage of 300mV and a maximum collector current of 30mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 150mW. The device is packaged in a surface mount package and has a maximum isolation voltage of 3.75kV. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |