The PS2701A-1-Q-A is a general purpose optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 30mA. It is designed for surface mount applications and is packaged in a rail or tube format. The device is suitable for use in a variety of applications, including those with input types of DC. The optocoupler is part of the NEPOC series and is manufactured by CEL.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |