
The CEL PS2702-1-A is a 1V 200mA optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a maximum output voltage of 40V and is designed for surface mount applications. The device has a high isolation voltage of 3.75kV and is lead free. It is available in a rail or tube packaging format.
Sign in to ask questions about the CEL PS2702-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2702-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2702-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
