
High-performance optocoupler featuring 3.75kV isolation voltage and a Darlington output. Designed for surface mount applications with a 4-pin SMD package. Offers a maximum collector-emitter voltage of 1V and a maximum output current of 200mA per channel. Operates reliably across a wide temperature range from -55°C to 100°C.
Sign in to ask questions about the CEL PS2702-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2702-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2702-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
