Transistor Output Optocouplers Hi-Iso Darling 1-Ch
Checking distributor stock and pricing after the page loads.
CEL PS2702-1-F3-L technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.