The CEL PS2702-1-V-F3-K-A is a general purpose optocoupler with a single channel and a maximum output current of 200mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in SMD/SMT format and is available in quantities of 3500 per reel. It is suitable for use in a variety of applications, including those requiring high reliability and low noise.
CEL PS2702-1-V-F3-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.