
Surface mount optocoupler featuring 3.75kV isolation voltage and a single channel. Delivers 30mA output current per channel with a maximum collector-emitter voltage of 300mV. Operates across a wide temperature range from -55°C to 100°C, with a maximum output voltage of 120V. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the CEL PS2703-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2703-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2703-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
