
The PS2703-1-F3-K-A is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 120V and an output current per channel of 30mA. The device is packaged in a surface-mount SMD/SMT package and is lead-free. It is designed for use in applications where electrical isolation is required, with an isolation voltage of 3.75kV. The optocoupler is suitable for use in a variety of environments, including those with high temperatures.
CEL PS2703-1-F3-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 120V |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2703-1-F3-K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
