
The CEL PS2703-1-K-A is a single channel DC optocoupler with a maximum operating temperature of 100°C and a maximum output voltage of 120V. It has an output current per channel of 30mA and is packaged in a surface mount package. The device is lead free and has a minimum operating temperature of -55°C. It is designed for use in applications where electrical isolation is required, with an isolation voltage of 3.75kV.
Sign in to ask questions about the CEL PS2703-1-K-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2703-1-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 120V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2703-1-K-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
