Transistor Output Optocouplers REORD 551-PS2703-1 SO-8 OPTOCLR 2CH
Checking distributor stock and pricing after the page loads.
CEL PS2703-2 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.