
1-channel optocoupler featuring 3.75kV isolation. Surface mountable in a 4-SMD package with a maximum output voltage of 70V and 30mA output current per channel. Collector-emitter voltage is a maximum of 300mV. Operates across a temperature range of -55°C to 100°C. Lead-free and supplied on tape and reel.
CEL PS2705A-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2705A-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
