
The PS2705A-1-L-A is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 70V and an output current per channel of 30mA. The device is packaged in a surface mount package and is lead-free. It is available in a rail or tube packaging format.
CEL PS2705A-1-L-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2705A-1-L-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
