The CEL PS2705A-1-V-A is a general purpose optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a surface mount package and is suitable for use in a variety of applications. The device has a maximum output voltage of 70V and a maximum power dissipation of 150mW. It is available in a package quantity of 100 and is packaged in a rail/tube configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |