
The CEL PS2705A-1-V-F3-A is a general purpose optocoupler with a maximum collector-emitter voltage of 70V and a maximum collector current of 50mA. It has a maximum power dissipation of 150mW and is designed for surface mount applications. The device operates over a temperature range of -55°C to 100°C. It is available in a tape and reel packaging format with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2705A-1-V-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2705A-1-V-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
