The CEL PS2707-1 is a single-channel AC input transistor with a collector emitter saturation voltage of 300mV. It can handle a maximum collector current of 30mA and a maximum power dissipation of 150mW. The device operates within a temperature range of -55°C to 100°C. It is packaged in quantities of 100 in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |