The CEL PS2707-1-F3-A is a single-channel AC input transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 30mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The transistor is available in tape and reel packaging with a quantity of 3500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2707-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2707-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.