
General purpose optocoupler featuring 3.75kV isolation voltage and a 400% current transfer ratio. This surface mount device offers a maximum collector current of 40mA and a maximum output voltage of 40V. Operating across a temperature range of -55°C to 100°C, it has a collector-emitter saturation voltage of 300mV and a maximum power dissipation of 150mW. The single-channel design is provided in a 4-SMD SOP package.
Checking distributor stock and pricing after the page loads.
CEL PS2711-1-M-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
