The CEL PS2715-1-A is a single channel optocoupler with a maximum operating temperature of 100°C and an isolation voltage of 3.75kV. It features a maximum output voltage of 40V and an output current per channel of 40mA. The device is packaged in a surface mount package and is available in quantities of 100. The optocoupler is suitable for use in general applications.
Sign in to ask questions about the CEL PS2715-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2715-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2715-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.