
1-Channel Optocoupler, SMD/SMT package, featuring 2.5kV isolation voltage and a 350V output voltage. DC input type with a 1V collector-emitter voltage maximum. Surface mount design with 150mA output current per channel. Lead-free construction, supplied in tape and reel packaging.
CEL PS2733-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 350V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2733-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
